
Axial fuse, 1.6A current rating, 125V AC/DC working voltage. Features a 5mm x 20mm glass body with axial leads for holder mounting. Offers 88mR DC cold resistance and operates within a -55°C to 125°C temperature range. RoHS compliant and supplied in bulk packaging.
Littelfuse 023301.6MXP technical specifications.
| Body Diameter | 5mm |
| Body Length | 20mm |
| Package/Case | Axial |
| Current Rating | 1.6A |
| DC Cold Resistance | 88mR |
| Diameter | 5.2mm |
| Fuse Current | 1.6A |
| Lead Free | Lead Free |
| Length | 20mm |
| Manufacturer Series | 233 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 5.2mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 88mR |
| RoHS Compliant | Yes |
| Series | 233 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 023301.6MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
