Littelfuse 023306.3MXP technical specifications.
| Approvals | UL, CSA, CE, PSE, KC |
| Body Diameter | 5mm |
| Body Length | 20mm |
| Current Rating | 6.3A |
| DC Cold Resistance | 16.6mR |
| Diameter | 5.2mm |
| Fuse Current | 6.3A |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 5.2mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 17mR |
| RoHS Compliant | Yes |
| Series | 233 |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 023306.3MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.