Littelfuse 0234003.MXW- technical specifications.
| Approvals | UL, CSA, K-Mark, METI |
| Current Rating | 3A |
| DC Cold Resistance | 43mR |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 43mR |
| Series | 234 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0234003.MXW- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.