Littelfuse 023402.5M technical specifications.
| Approvals | UL, CSA, K-Mark, METI |
| Current Rating | 2.5A |
| DC Cold Resistance | 52mR |
| Length | 0.787inch |
| Mount | Holder |
| Packaging | Bulk |
| Series | 234 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 023402.5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.