Medium blow electric fuse, 3.5A current rating, 250VAC voltage rating, and 100A interrupt rating. Features a 5x20mm glass body with brass, nickel-plated clip terminations. Operates across a wide temperature range from -55°C to 125°C. Compliant with UL, CSA, CE, PSE, and K-Mark approvals, as well as RoHS standards. Supplied in bulk packaging.
Littelfuse 023403.5MXP technical specifications.
| Approvals | UL, CSA, CE, PSE, K-Mark |
| Body Diameter | 5mm |
| Package/Case | 100 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 3.5A |
| DC Cold Resistance | 32.2mR |
| Diameter | 5.2mm |
| Fuse Current | 3.5A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 5.2mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 32.2mR |
| RoHS Compliant | Yes |
| Series | 234 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 023403.5MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.