Littelfuse 023406-3M technical specifications.
| Approvals | UL, CSA, K-Mark, METI |
| Package/Case | Ceramic |
| Current Rating | 6.3A |
| DC Cold Resistance | 17mR |
| Length | 0.787inch |
| Mount | Holder |
| Packaging | Bulk |
| Series | 234 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 023406-3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.