Littelfuse 023406.3MXE technical specifications.
| Package/Case | Ceramic |
| DC Cold Resistance | 17mR |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 234 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 023406.3MXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.