
Littelfuse 02341.25MXP technical specifications.
| Package/Case | QFN |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current | 1.25A |
| Current Rating | 1.25A |
| DC Cold Resistance | 126.2mR |
| Diameter | 5.2mm |
| Fuse Current | 1.25A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 126.2mR |
| RoHS Compliant | Yes |
| Series | 234 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02341.25MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.