Littelfuse 0235.200MXEP technical specifications.
| Approvals | UL, CSA, CE, KC |
| Current Rating | 200mA |
| DC Cold Resistance | 3.15R |
| Diameter | 6mm |
| Lead Free | Lead Free |
| Length | 0.886inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 3.15R |
| RoHS Compliant | Yes |
| Series | 235 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0235.200MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.