Littelfuse 0235002.H technical specifications.
| Approvals | UL, CSA, METI |
| Current Rating | 2A |
| DC Cold Resistance | 60mR |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Series | 235 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0235002.H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.