Fast-acting electric fuse with a 3A current rating and 250VAC voltage rating. Features a 100A interrupting rating and axial glass body construction. Designed for inline or holder mounting with clip termination. Operates across a wide temperature range from -55°C to 125°C. RoHS compliant and UL, CSA, CE, PSE, KC approved.
Littelfuse 0235003.HXP technical specifications.
| Approvals | UL, CSA, CE, PSE, KC |
| Body Material | Glass |
| Package/Case | Axial |
| Current Rating | 3A |
| DC Cold Resistance | 34.7mR |
| Diameter | 5.2mm |
| Fuse Current | 3A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 35mR |
| RoHS Compliant | Yes |
| Series | 235 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0235003.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.