Littelfuse 0235007.MXEP technical specifications.
| Package/Case | Axial |
| Current Rating | 7A |
| DC Cold Resistance | 15.7mR |
| Diameter | 5.8mm |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 235 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0235007.MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.