Littelfuse 023502.5HXE- technical specifications.
| Current Rating | 2.5A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 235 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 023502.5HXE- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.