Littelfuse 023702.5M- technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Current Rating | 2.5A |
| Diameter | 5.2mm |
| Lead Free | Contains Lead |
| Length | 0.787inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 237 |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 023702.5M- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.