Littelfuse 023706.3M technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Current Rating | 6.3A |
| Length | 0.787inch |
| Mount | Holder |
| Packaging | Bulk |
| Series | 237 |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 023706.3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.