Littelfuse 0239.200MRET1P technical specifications.
| Approvals | UL, CSA, CE, KC |
| Package/Case | Axial |
| Current Rating | 200mA |
| DC Cold Resistance | 3.8725R |
| Diameter | 5.8mm |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 239 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0239.200MRET1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.