
Time delay electric fuse, 500mA current rating, 250VAC voltage rating, with a 35A interrupt rating. Features a 5x20mm glass body construction and is RoHS compliant. Designed for supplemental circuit protection, suitable for inline or holder mounting with clip terminations. Operates across a wide temperature range from -55°C to 125°C.
Littelfuse 0239.500MXP technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Diameter | 5mm |
| Body Length | 20mm |
| Current Rating | 500mA |
| DC Cold Resistance | 909mR |
| Diameter | 5.2mm |
| Fuse Current | 500mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount |
| Outside Diameter | 5.2mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 909mR |
| RoHS Compliant | Yes |
| Series | 239 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0239.500MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
