Littelfuse 0239.700H technical specifications.
| Approvals | UL, CSA, K-Mark, METI |
| Current Rating | 700mA |
| DC Cold Resistance | 550mR |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Series | 239 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0239.700H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.