Littelfuse 0239.800VXP fuses are holder mount devices with a current rating of 800mA and a voltage rating of 250V AC. They have a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuses are packaged in bulk quantities of 5 and are approved to UL, CSA, CE, and KC standards.
Littelfuse 0239.800VXP technical specifications.
| Approvals | UL, CSA, CE, KC |
| Current Rating | 800mA |
| DC Cold Resistance | 415.5mR |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 239 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0239.800VXP to view detailed technical specifications.
No datasheet is available for this part.