Miniature slow-blow fuse, 1A current rating, 250V AC/DC working voltage. Features a glass body, axial leads, and a 5 x 20mm cartridge size. Operates across a wide temperature range from -55°C to 125°C with a DC cold resistance of 296.5mR. RoHS compliant and approved by UL, CSA, CE, PSE, and KC. Supplied in bulk packaging.
Littelfuse 0239001.HXP technical specifications.
| Approvals | UL, CSA, CE, PSE, KC |
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Package/Case | Axial |
| Current Rating | 1A |
| DC Cold Resistance | 296.5mR |
| Diameter | 5.2mm |
| Fuse Current | 1A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Through Hole, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 296.5mR |
| RoHS Compliant | Yes |
| Series | 239 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0239001.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
