
Time lag electric fuse, 3A current rating, 250VAC voltage rating, and 100A interrupt rating. Features a glass body, brass contacts, and axial leads for inline or holder mounting. Operating temperature range from -55°C to 125°C, with a DC cold resistance of 48.77mR. This RoHS compliant fuse is UL, CSA, CE, PSE, and KC approved.
Littelfuse 0239003.HXP technical specifications.
| Approvals | UL, CSA, CE, PSE, KC |
| Body Material | Glass |
| Package/Case | Axial |
| Contact Material | Brass |
| Current Rating | 3A |
| DC Cold Resistance | 48.77mR |
| Diameter | 5.2mm |
| Fuse Current | 3A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 48.77mR |
| RoHS Compliant | Yes |
| Series | 239 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0239003.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
