Time-delay electric fuse, 4A current rating, 125VAC voltage rating, with a 10000A interrupting rating. Features a 5x20mm glass body, 31.2mR DC cold resistance, and operates between -55°C and 125°C. Designed for supplemental protection, suitable for inline or holder mounting with clip terminations. Approvals include UL, CSA, CE, PSE, and KC, and it is RoHS compliant.
Littelfuse 0239004.HXP technical specifications.
| Approvals | UL, CSA, CE, PSE, KC |
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Package/Case | 125 |
| Current Rating | 4A |
| DC Cold Resistance | 31.2mR |
| Diameter | 5.2mm |
| Fuse Current | 4A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 31.2mR |
| RoHS Compliant | Yes |
| Series | 239 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0239004.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
