Littelfuse 0239005.HXE technical specifications.
| Approvals | UL, CSA, K-Mark, METI |
| Current Rating | 5A |
| DC Cold Resistance | 20.8mR |
| Length | 0.886inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 239 |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0239005.HXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.