
Time lag electric fuse, 5A current rating, 125VAC voltage rating, with a 10,000A interrupting rating. Features a glass body, 5x20mm size, and is RoHS compliant. Designed for supplemental circuit protection, suitable for inline or holder mounting with through-hole termination. Operates across a temperature range of -55°C to 125°C. Approvals include UL, CSA, CE, PSE, and KC.
Littelfuse 0239005.HXP technical specifications.
| Approvals | UL, CSA, CE, PSE, KC |
| Body Material | Glass |
| Package/Case | 125 |
| Current Rating | 5A |
| DC Cold Resistance | 19.9mR |
| Diameter | 5.2mm |
| Fuse Current | 5A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Through Hole, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 19.9mR |
| RoHS Compliant | Yes |
| Series | 239 |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0239005.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
