Littelfuse 023902.5H- technical specifications.
| Current Rating | 2.5A |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 58.3mR |
| Series | 239 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 023902.5H- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.