Littelfuse 023902.5HXEP technical specifications.
| Approvals | UL, CSA, CE, PSE, KC |
| Package/Case | Axial |
| Current Rating | 2.5A |
| DC Cold Resistance | 58.3mR |
| Diameter | 5.8mm |
| Lead Free | Lead Free |
| Length | 0.846inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 239 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 023902.5HXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.