
Time delay electric fuse, 2.5A current rating, 250VAC voltage rating, and 100A interrupting rating. Features a 5x20mm glass body with clip terminations, suitable for inline or holder mounting. Operating temperature range from -55°C to 125°C, with a DC cold resistance of 58.3mR. RoHS compliant and lead-free construction.
Littelfuse 023902.5MXP technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Diameter | 5mm |
| Body Length | 20mm |
| Package/Case | MSOP |
| Current | 2.5A |
| Current Rating | 2.5A |
| DC Cold Resistance | 58.3mR |
| Diameter | 5.2mm |
| Fuse Current | 2.5A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 5.2mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 58.3mR |
| RoHS Compliant | Yes |
| Series | 239 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 023902.5MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
