
Littelfuse 02393.15HXP technical specifications.
| Approvals | UL, CSA, CE, PSE, KC |
| Body Material | Glass |
| Current | 3.15A |
| Current Rating | 3.15A |
| DC Cold Resistance | 414mR |
| Diameter | 5.2mm |
| Fuse Current | 3.15A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 41.4mR |
| RoHS Compliant | Yes |
| Series | 239 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02393.15HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
