
Miniature slow-blow fuse, 3.15A current rating, 250V AC/DC voltage rating. Features a 5mm x 20mm glass cartridge body with clip termination. Operates across a temperature range of -55°C to 125°C. RoHS compliant and lead-free. Supplied in bulk packaging.
Littelfuse 02393.15MXP technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Diameter | 5mm |
| Body Length | 20mm |
| Package/Case | 100 |
| Current | 3.15A |
| Current Rating | 3.15A |
| DC Cold Resistance | 414mR |
| Diameter | 5.2mm |
| Fuse Current | 3.15A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 5.2mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 239 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02393.15MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
