Automotive fuse, 1A current rating, designed for 400VDC applications. Features blade termination and socket mounting for secure integration. Operates reliably across a wide temperature range from -40°C to 85°C. Supplied in bulk packaging with 2000 units per package.
Littelfuse 02400113P technical specifications.
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MINI® |
| Termination | Blade |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02400113P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.