Ceramic cartridge fuse rated for 0.04A at 250V. Features a 3.02 x 8.4mm body size and operates within a temperature range of -40°C to 125°C. Designed for general circuit protection applications.
Littelfuse 0242.040UR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 0242.040UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.