Fast-acting axial fuse with a 50mA current rating and 250V AC/DC voltage rating. Features a 3.02mm diameter and 8.4mm length, with a DC cold resistance of 11.34 Ohms. This RoHS compliant component operates within a temperature range of -40°C to 125°C and is supplied in an ammo pack for efficient through-hole mounting.
Littelfuse 0242.050UAT1 technical specifications.
| Package/Case | Axial |
| Current Rating | 50mA |
| DC Cold Resistance | 11.34R |
| Diameter | 3.02mm |
| Fuse Current | 50mA |
| Lead Free | Lead Free |
| Length | 8.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 11.34R |
| RoHS Compliant | Yes |
| Series | 242 |
| Size | 3.02mm |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0242.050UAT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.