
Littelfuse 0242.050URS technical specifications.
| Current Rating | 50mA |
| DC Cold Resistance | 11.34R |
| Height | 3.02mm |
| Length | 8.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | 242 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 3.02mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0242.050URS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
