Littelfuse 0242.080HAT1 technical specifications.
| Package/Case | Axial |
| Current Rating | 80A |
| DC Cold Resistance | 8.19R |
| Length | 8.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 242 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0242.080HAT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.