Fast-acting axial fuse, 100mA current rating, 250VAC/250VDC voltage rating. Ceramic body construction with axial terminations, measuring 3.02mm diameter by 8.4mm length. Features a DC cold resistance of 3.6 Ohms and operates within a temperature range of -40°C to 125°C. Supplied in an ammo pack for efficient through-hole mounting.
Littelfuse 0242.100UAT1 technical specifications.
| Body Material | Ceramic |
| Package/Case | Axial |
| Current Rating | 100mA |
| DC Cold Resistance | 3.6R |
| Diameter | 3.02mm |
| Fuse Current | 100mA |
| Length | 8.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.6R |
| RoHS Compliant | Yes |
| Series | 242 |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0242.100UAT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
