
Littelfuse 0242.125UR technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Current | 125A |
| Current Rating | 125mA |
| DC Cold Resistance | 3.78R |
| Fuse Current | 125mA |
| Height | 3.02mm |
| Length | 0.331inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 242 |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 3.02mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0242.125UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.