
Littelfuse 0242.200UAT1 technical specifications.
| Package/Case | Axial |
| Current Rating | 200mA |
| DC Cold Resistance | 2.68R |
| Diameter | 3.02mm |
| Fuse Current | 200mA |
| Lead Free | Lead Free |
| Length | 8.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.68R |
| RoHS Compliant | Yes |
| Series | 242 |
| Size | 3.02mm |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0242.200UAT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
