
The 0242.250UAT1 is a 250V axial through hole fuse with a current rating of 250mA and a resistance of 1.6 ohms. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The fuse is packaged in an ammo pack with 500 units per package. It is compliant with RoHS regulations and is available from Littelfuse.
Littelfuse 0242.250UAT1 technical specifications.
| Package/Case | Axial |
| Color | Black |
| Current | 250mA |
| Current Rating | 250mA |
| DC Cold Resistance | 1.6R |
| Diameter | 3.02mm |
| Fuse Current | 250mA |
| Length | 8.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.6R |
| RoHS Compliant | Yes |
| Series | 242 |
| Termination | Axial |
| Type | Electrical |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0242.250UAT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
