Littelfuse 02450001X technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Fuse Size | 0.177 Dia x 0.57 L (4.5mm x 14.48mm) |
| Mount | Panel |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 245 |
| Termination | Quick Connect |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 02450001X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.