Subminiature fuse, very fast-acting, with a 62mA current rating and 125V AC/DC voltage rating. Features axial ceramic construction with a 2.8mm body diameter and 7.11mm length. Through-hole mounting and axial terminations are standard. Compliant with RoHS and includes CSA and UR approvals. Packaged in an ammo pack.
Littelfuse 0251.062HAT1L technical specifications.
| Approvals | CSA, UR, QPL |
| Body Diameter | 2.8mm |
| Body Height | 7.11mm |
| Body Material | Ceramic |
| Package/Case | Axial |
| Current | 62mA |
| Current Rating | 62mA |
| DC Cold Resistance | 7R |
| Fuse Current | 62mA |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Series | PICO® II 251 |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Diameter | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0251.062HAT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
