Very fast-acting electric fuse, 62mA current rating, 125VAC/125VDC voltage rating, with 50A interrupting rating. Features axial termination, through-hole mounting, and a PICO® II series design. Constructed with epoxy and ceramic body materials, measuring 2.8mm diameter and 7.11mm length. Compliant with UL94 V-0 flammability rating, lead-free, and RoHS compliant. Operating temperature range from -55°C to 125°C.
Littelfuse 0251.062MRT1L technical specifications.
| Approvals | UL, CSA, QPL, UR |
| Body Material | Epoxy, Ceramic |
| Package/Case | Axial |
| Current Rating | 62mA |
| DC Cold Resistance | 7R |
| Diameter | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 62mA |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Series | PICO® II 251 |
| Size | 7.11mm |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0251.062MRT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
