
The PICO II 251 fuse is a ceramic-bodied axial fuse with a current rating of 125mA and a voltage rating of 125V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is available in a lead-free, RoHS compliant package with a body diameter of 2.8mm and a body height of 7.11mm. It is packaged in an ammo pack with 100 units per package and is approved by CSA, UR, and QPL.
Littelfuse 0251.125HAT1L technical specifications.
| Approvals | CSA, UR, QPL |
| Body Diameter | 2.8mm |
| Body Height | 7.11mm |
| Body Material | Ceramic |
| Package/Case | Axial |
| Current Rating | 125mA |
| DC Cold Resistance | 1.7R |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | PICO® II 251 |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Diameter | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0251.125HAT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
