Very Fast Blow Electric Fuse, 0.125A current rating, 125VAC/125VDC voltage rating, and 50A interrupting rating. Features a ceramic body, axial termination, and through-hole mounting for PCB applications. Operates within a temperature range of -55°C to 125°C, with a DC cold resistance of 1.7 Ohms. Compliant with RoHS and UL94 V-0 flammability rating.
Littelfuse 0251.125MXL technical specifications.
| Approvals | CSA, UR, QPL |
| Body Material | Ceramic |
| Package/Case | Axial |
| Current Rating | 125mA |
| DC Cold Resistance | 1.7R |
| Diameter | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 125mA |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.7R |
| RoHS Compliant | Yes |
| Series | PICO® II 251 |
| Size | 7.11mm |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0251.125MXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.