
Very fast-acting electric fuse designed for supplemental circuit protection. Features a 250mA current rating, 125VAC/125VDC voltage rating, and 50A interrupt rating. Constructed with an epoxy body and axial terminations, this through-hole component measures 2.8mm in diameter and 7.11mm in length. Operates across a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. RoHS compliant and lead-free.
Littelfuse 0251.250MRT1L technical specifications.
| Body Material | Epoxy |
| Package/Case | Axial |
| Current Rating | 250mA |
| DC Cold Resistance | 665mR |
| Diameter | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 250mA |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 665mR |
| RoHS Compliant | Yes |
| Series | PICO® II 251 |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0251.250MRT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
