
Subminiature very fast-acting fuse, 250mA current rating, 125V AC/DC voltage rating. Features axial termination with a 0.64mm lead diameter, housed in a ceramic body with epoxy encapsulation. Dimensions are 2.8mm body diameter and 7.11mm body height. Approvals include CSA, UR, and QPL. Designed for through-hole PCB mounting, this RoHS compliant component offers a 50A interrupt current and 665mR DC cold resistance.
Littelfuse 0251.250NAT1L technical specifications.
| Approvals | CSA, UR, QPL |
| Body Diameter | 2.8mm |
| Body Height | 7.11mm |
| Body Material | Epoxy |
| Package/Case | Axial |
| Current | 250mA |
| Current Rating | 50A |
| DC Cold Resistance | 665mR |
| Fuse Current | 250mA |
| Lead Diameter | 0.64mm |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 665mR |
| RoHS Compliant | Yes |
| Series | PICO® II 251 |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Diameter | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0251.250NAT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
