Littelfuse 0251.250NRT1L technical specifications.
| Approvals | UL, CSA, QPL, UR |
| Body Material | Epoxy |
| Package/Case | TSSOP |
| Current Rating | 250mA |
| DC Cold Resistance | 665mR |
| Diameter | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 665mR |
| RoHS Compliant | Yes |
| Series | PICO® II 251 |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0251.250NRT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
