
Subminiature very fast-acting fuse with a 500mA current rating and 125V voltage rating. Features axial termination, a ceramic body with epoxy coating, and a 2.41mm diameter by 7.11mm length. Operating temperature range from -55°C to 125°C, with a DC cold resistance of 280mR. UL94 V-0 flammability rating, lead-free, and RoHS compliant. Approvals include CSA, UR, TUV, CCC, and QPL. Supplied in an ammo pack for through-hole mounting.
Littelfuse 0251.500MAT1L technical specifications.
| Approvals | CSA, UR, TUV, CCC, QPL |
| Body Material | Epoxy |
| Package/Case | Axial |
| Current Rating | 500mA |
| DC Cold Resistance | 280mR |
| Diameter | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 280mR |
| RoHS Compliant | Yes |
| Series | 251 |
| Size | 7.11mm |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0251.500MAT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
