
Subminiature very fast-acting fuse with a 630mA current rating and 125V voltage rating. Features axial termination, ceramic body construction, and a 2.8mm diameter by 7.11mm length. Operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. This RoHS compliant component is supplied on tape and reel for automated assembly.
Littelfuse 0251.630MRT1L technical specifications.
| Approvals | CSA, UR |
| Body Material | Epoxy |
| Package/Case | Axial |
| Current Rating | 630mA |
| DC Cold Resistance | 205mR |
| Diameter | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 630mA |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Reach SVHC Compliant | No |
| Resistance | 205mR |
| RoHS Compliant | Yes |
| Series | PICO® II 251 |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0251.630MRT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
