
The PICO II 251 fuse is a 125V axial through hole fuse with a current rating of 750mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse body is made of epoxy and has a flammability rating of UL94 V-0. It is lead free and RoHS compliant, with a DC cold resistance of 175mR and a resistance of 174.999997mR. The fuse is packaged in a tape and reel format with 5000 units per package.
Littelfuse 0251.750NRT1L technical specifications.
| Approvals | CSA, UR, TUV, QPL |
| Body Material | Epoxy |
| Package/Case | Axial |
| Current Rating | 750mA |
| DC Cold Resistance | 175mR |
| Diameter | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 174.999997mR |
| RoHS Compliant | Yes |
| Series | PICO® II 251 |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0251.750NRT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
