
Subminiature fuse, very fast-acting, 1A current rating, 125V AC/DC voltage rating. Features axial termination, ceramic body, and a UL94 V-0 flammability rating. Dimensions are 2.41mm diameter and 7.11mm length. DC cold resistance is 128mR. Operates across a temperature range of -55°C to 125°C. Packaged on tape and reel, with 5000 units per package.
Littelfuse 0251001.NRT1L technical specifications.
| Package/Case | Axial |
| Current | 1A |
| Current Rating | 1A |
| DC Cold Resistance | 128mR |
| Diameter | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 1A |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 128mR |
| RoHS Compliant | Yes |
| Series | PICO® II 251 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0251001.NRT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
